102102-5

TE Connectivity
571-102102-5
102102-5

Mfr.:

Description:
Headers & Wire Housings SOCKET SNAP-IN TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
55 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,215 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
3.81 mm (0.15 in)
Tin
AMPMODU MOD I
AMPMODU
26 AWG to 22 AWG
- 65 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.