102100-2

TE Connectivity
571-102100-2
102100-2

Mfr.:

Description:
Headers & Wire Housings MOD I RECP PLTD 30 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.187

Stock:
4.187 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
Full Reel (Order in multiples of 5000)
0,723 € 3.615,00 €
0,707 € 7.070,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Gold
AMPMODU MOD I
AMPMODU
22 AWG to 18 AWG
- 65 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Current Rating: 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
KRHTS:
8536909010
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.