102095-2

TE Connectivity
571-102095-2
102095-2

Mfr.:

Description:
Headers & Wire Housings PIN 22-26AWG Reel of 12500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.000

Stock:
25.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25000 will be subject to minimum order requirements.
Minimum: 12500   Multiples: 12500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12500)
0,288 € 3.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,40 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,29 €
Min:
1000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
AMPMODU MOD IV
AMPMODU
Wire-to-Board
26 AWG to 22 AWG
- 65 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.