10209329-00

TE Connectivity
571-10209329-00
10209329-00

Mfr.:

Description:
Motion & Position Sensors - Industrial PT9420-0550-112-1510

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.473,59 € 2.473,59 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Motion & Position Sensors - Industrial
Industrial String Potentiometer
Analog - Current
14 VDC to 32 VDC
- 40 C
+ 90 C
Cable Actuated Sensor
Linear Position
Resistive
Accuracy: 0.12 %
Brand: TE Connectivity
IP Rating: IP67
Mounting Style: Chassis Mount
Product Type: Industrial Motion & Position Sensors
Sensing Distance: 550 in
Series: PT9420
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

String Potentiometers

TE Connectivity's String Potentiometers, also known as cable-actuated position sensors, offer a reliable and cost-effective solution for precise linear position measurement across a wide range of industrial and commercial applications. These sensors convert linear motion into an electrical signal using a durable retractable cable mechanism, ideal for environments where traditional linear sensors may be impractical. Designed for versatility, TE’s string potentiometers are available in various configurations to support different stroke lengths, mounting styles, and output options. These devices are easy to install and integrate, with compact form factors and rugged construction that withstand harsh conditions, including dust, moisture, and vibration.