10202493-00

TE Connectivity
571-10202493-00
10202493-00

Mfr.:

Description:
Motion & Position Sensors - Industrial MT3A-30L-14-10K-C3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.052,72 € 1.052,72 €
1.045,11 € 5.225,55 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Motion & Position Sensors - Industrial
Position Sensor
Analog - Voltage
30 VAC/VDC
- 40 C
+ 120 C
10 kOhms
10 %
Miniature String Potentiometer
Position
Resistive
Accuracy: 0.15 %
Brand: TE Connectivity
IP Rating: IP67
Mounting Style: Mounting Bracket
Product Type: Industrial Motion & Position Sensors
Sensing Distance: 30 in
Series: MT3A
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

String Potentiometers

TE Connectivity's String Potentiometers, also known as cable-actuated position sensors, offer a reliable and cost-effective solution for precise linear position measurement across a wide range of industrial and commercial applications. These sensors convert linear motion into an electrical signal using a durable retractable cable mechanism, ideal for environments where traditional linear sensors may be impractical. Designed for versatility, TE’s string potentiometers are available in various configurations to support different stroke lengths, mounting styles, and output options. These devices are easy to install and integrate, with compact form factors and rugged construction that withstand harsh conditions, including dust, moisture, and vibration.