100616-1

TE Connectivity
571-100616-1
100616-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8 POS VERT T/H BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.372

Stock:
1.372 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,94 € 19,40 €
1,74 € 43,50 €
1,63 € 163,00 €
1,49 € 372,50 €
1,42 € 710,00 €
1,32 € 1.425,60 €
1,31 € 2.829,60 €
1,28 € 6.912,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, Flange
Cat 3
Through Hole
Vertical
Solder
1.5 A
- 40 C
+ 70 C
Black
Top Entry
Application: 10 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 HB
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1080
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.