1-965641-7

TE Connectivity
571-1-965641-7
1-965641-7

Mfr.:

Description:
Automotive Connectors 6P TAB HOUSING 2.8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,811 € 1.216,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
5 mm (0.197 in)
Pin (Male)
Red
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Pin (Male)
Height: 30.6 mm
Housing Material: Polyamide (PA)
Length: 17.5 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Voltage Rating: 28 VDC
Width: 35.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.