1-796949-2

TE Connectivity
571-17969492
1-796949-2

Mfr.:

Description:
Fixed Terminal Blocks 5.08MM VERTICAL 12P wire protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,44 € 9,44 €
7,04 € 70,40 €
6,24 € 124,80 €
5,74 € 287,00 €
5,33 € 533,00 €
4,90 € 980,00 €
4,64 € 1.856,00 €
4,21 € 5.052,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
12 Position
5.08 mm
Screw Clamp
17.5 A
300 V
30 AWG
12 AWG
PCB Mount
Horizontal
Bulk
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Unit Weight: 17,464 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99