1-749812-1

TE Connectivity
571-1-749812-1
1-749812-1

Mfr.:

Description:
D-Sub Standard Connectors KIT RCPT 15P HDP-20

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,95 € 14,95 €
13,76 € 344,00 €
12,23 € 611,50 €
11,43 € 1.143,00 €
11,05 € 3.315,00 €
10,17 € 5.085,00 €
10,13 € 10.130,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Socket (Female)
Crimp
Wire
Straight
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Tin
Unfiltered
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyester, Glass Filled
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 29,539 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99