1-66505-0

TE Connectivity
571-1665050
1-66505-0

Mfr.:

Description:
D-Sub Contacts CRIMP SOCKET 24-28

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,12 €
Min:
10000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Contacts
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Socket (Female)
Stamped / Formed
Phosphor Bronze
Gold
28 AWG to 24 AWG
Crimp
Bulk
Brand: TE Connectivity
Contact Size: 20DF
Product Type: D-Sub Contacts
Series: HDP-20
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.