1-66504-0

TE Connectivity
571-1665040
1-66504-0

Mfr.:

Description:
Standard Circular Contacts SOCKET CONTACT 24-20 gold flash o/nickel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.191

Stock:
36.191
Can Dispatch Immediately
On Order:
36.000
Expected 8/5/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,227 € 2,27 €
0,196 € 4,90 €
0,181 € 18,10 €
0,168 € 42,00 €
0,14 € 140,00 €
0,139 € 417,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,09 €
Min:
10000

Similar Product

TE Connectivity 66504-4
TE Connectivity
D-Sub Contacts CRIMP SOCKET 24-20 Reel of 10000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
20
Phosphor Bronze
24 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
HDP-20
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Connectors
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: AMPLIMITE
Voltage Rating: 250 V
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99