1-66331-4

TE Connectivity
571-1-66331-4
1-66331-4

Mfr.:

Description:
Standard Circular Contacts SKT 24-20 BR/SN SIG Reel of 4000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,476 € 1.904,00 €
0,46 € 3.680,00 €
0,437 € 5.244,00 €
48.000 Quote

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,61 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,54 €
Min:
1000
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,85 €
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
1,07 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
16
Brass
24 AWG to 20 AWG
Crimp
Tin
Stamped and Formed
Multimate Type III+
Reel
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 4000
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 588 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.