1-604774-9

TE Connectivity
571-1-604774-9
1-604774-9

Mfr.:

Description:
Cable Ties CABLE TIE,15-1/2" NAT,100PK

In Stock: 2.144

Stock:
2.144 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,298 € 2,98 €
0,292 € 5,84 €
0,247 € 24,70 €
0,244 € 244,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
15.5 in
0.185 in
50 lbs
UL
Brand: TE Connectivity
Packaging: Bulk
Series: AMP-TY
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
4821100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY