1-604772-9

TE Connectivity
571-1-604772-9
1-604772-9

Mfr.:

Description:
Cable Ties CABLE TIE 8 NATURAL

In Stock: 3.390

Stock:
3.390 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,101 € 1,01 €
0,096 € 1,92 €
0,081 € 8,10 €
0,079 € 39,50 €
0,076 € 76,00 €
0,072 € 144,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
8 in
0.185 in
23 kg
UL
Brand: TE Connectivity
Maximum Bundle Diameter: 1.75 in
Packaging: Bulk
Series: AMP-TY
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 1,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY