1-604751-0

TE Connectivity
571-1-604751-0
1-604751-0

Mfr.:

Description:
Cable Ties CABLE TIE 11-3/4in BLACK

In Stock: 4.077

Stock:
4.077 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,47 € 4,70 €
0,441 € 8,82 €
0,42 € 21,00 €
0,346 € 34,60 €
0,325 € 650,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
Nylon
12 in
0.185 in
23 kg
UL
Brand: TE Connectivity
Maximum Bundle Diameter: 3 in
Packaging: Bulk
Series: AMP-TY
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY