1-5749111-0

TE Connectivity
571-1-5749111-0
1-5749111-0

Mfr.:

Description:
D-Sub Standard Connectors CABLE PLUG 26P w/assembled cvrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 503

Stock:
503 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,25 € 11,25 €
11,24 € 112,40 €
9,81 € 206,01 €
9,21 € 386,82 €
9,03 € 948,15 €
8,92 € 1.498,56 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
26 Position
Pin (Male)
Through Hole
Straight
2 Row
Male
Gold
Plug
Tin
Unfiltered
SCSI
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 21
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 6,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99