1-5747150-3

TE Connectivity
571-1-5747150-3
1-5747150-3

Mfr.:

Description:
D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
398
Expected 6/1/2026
1.071
Expected 6/8/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,26 € 42,60 €
4,13 € 70,21 €
3,89 € 198,39 €
3,78 € 385,56 €
3,59 € 915,45 €
3,50 € 8.806,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
Solder Pin
Through Hole
Vertical
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
HD-20
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 17
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 6,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.