1-5530843-8

TE Connectivity
571-1-5530843-8
1-5530843-8

Mfr.:

Description:
Standard Card Edge Connectors CONN SEC II 60 POS 100C/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,92 € 39,20 €
3,77 € 94,25 €
3,55 € 177,50 €
3,41 € 368,28 €
3,15 € 680,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
Without Flanges
60 Position
2.54 mm
1.37 mm to 1.78 mm
Through Hole
Gold
530843
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Polyester
Number of Rows: 2 Row
Packaging: Bulk
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 108
Subcategory: Card Edge Connectors
Termination Style: Solder
Unit Weight: 14,061 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.