1-535584-7

TE Connectivity
571-1-535584-7
1-535584-7

Mfr.:

Description:
Headers & Wire Housings 19 MODIV VRT SR CE 100/115

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1760   Multiples: 11
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 3.344,00 €
1,85 € 4.639,80 €
1,83 € 9.159,15 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Socket Assembly
19 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Straight
Tin
AMPMODU MOD IV
AMPMODU
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Black
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 11
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99