1-535541-2

TE Connectivity
571-15355412
1-535541-2

Mfr.:

Description:
Headers & Wire Housings MODIV VERT 14P 1280

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1280   Multiples: 1280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 3.264,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Socket Assembly
14 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Straight
Gold
AMPMODU MOD IV
AMPMODU
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Housing Colour: Black
Housing Material: Polycyclohexylenedimethylene Terephthalate (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 16
Subcategory: Headers & Wire Housings
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536694040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99