1-534237-0

TE Connectivity
571-1-534237-0
1-534237-0

Mfr.:

Description:
Headers & Wire Housings RECEPT 12POS .100 R/A AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,92 € 19,20 €
1,87 € 33,66 €
1,74 € 187,92 €
1,63 € 821,52 €
1,54 € 1.552,32 €
1,49 € 3.727,98 €
1,35 € 6.755,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Receptacle
12 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Compliance: UL; CSA
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Housing Colour: Black
Housing Material: Polycyclohexylenedimethylene Terephthalate (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 18
Subcategory: Headers & Wire Housings
Voltage Rating: 750 V
Unit Weight: 1,309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99