1-532956-7

571-1-532956-7
1-532956-7

Mfr.:

Description:
Board to Board & Mezzanine Connectors 110MODII 2PC CE RCPT ASSEMBLY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
Headers
110 Position
2.54 mm (0.1 in)
2 Row
Solder
Right Angle
3 A
250 VAC
- 65 C
+ 105 C
Gold
Phosphor Bronze
Thermoplastic (TP)
AMPMODU MOD II
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99