1-523216-0

TE Connectivity
571-1-523216-0
1-523216-0

Mfr.:

Description:
RF Adapters - In Series MATE-AX, HF-ADAPTER 4 POS. PIN-RPC 3,50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.773,31 € 4.773,31 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
RPC-3.50
50 Ohms
9 GHz
Straight
Nickel
Gold
Copper
Brand: TE Connectivity
Product Type: RF Adapters - In Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-AX Miniaturised Automotive Coaxial Connectors

TE Connectivity's (TE) MATE-AX Miniaturized Automotive Coaxial Connectors provide a solution for high-frequency data transmission. This highly robust, EMI-resistant, coaxial connector system for analogue signal and digital data transport delivers superior data performance of up to 9GHz to 15GHz (optimised designs) maximum. Higher packaging density allows a 75% space reduction and 34% weight savings compared to standard FAKRA connectors. TE MATE-AX Connectors are designed to enable modern electrical architectures with high pin-count suitability and a diverse range of headers. MATE-AX supports existing cables, enabling easy integration into existing architectures.