1-487576-6

TE Connectivity
571-1-487576-6
1-487576-6

Mfr.:

Description:
FFC & FPC Connectors 24 ZIF-LINE 50 ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 8960   Multiples: 14
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 23.654,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
24 Position
Through Hole
Vertical
Tin
FPC
Tube
Actuation Type: ZIF
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Gender: Female
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 14
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC Connectors

TE Connectivity's (TE) FPC Connectors offer an ideal interconnect solution for when small centerline spacing makes larger wire-to-board interconnects impractical. As the market trends toward miniaturization, TE FPC Connectors are developed to meet the challenges of this expanding market, including smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE FPC solutions are reliable interconnects that use an actuator to secure the cable termination, are field terminable, and require no tooling.