1-368028-2

TE Connectivity
571-1-368028-2
1-368028-2

Mfr.:

Description:
Automotive Connectors SPT REC CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,138 € 22.080,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Tin
Standard Power Timer
Reel
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Type: Socket
Current Rating: 30 A
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Tradename: Timer
Type: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.