1-353082-2

TE Connectivity
571-1-353082-2
1-353082-2

Mfr.:

Description:
Headers & Wire Housings HDR V ASSY 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,51 € 10,51 €
8,82 € 105,84 €
7,54 € 814,32 €
6,68 € 3.366,72 €
6,40 € 6.451,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
3 Position
10.16 mm (0.4 in)
1 Row
Through Hole
Solder Pin
Pin (Male)
Gold
D-5000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Gender: Plug
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12
Subcategory: Headers & Wire Housings
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99