1-338311-2

TE Connectivity
571-1-338311-2
1-338311-2

Mfr.:

Description:
D-Sub Standard Connectors 25P HD20 PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,01 € 13,01 €
11,27 € 112,70 €
10,60 € 318,00 €
10,14 € 608,40 €
10,02 € 1.202,40 €
9,11 € 9.292,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Solder Pin
Through Hole
Straight
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
HDP-20
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 9,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.