1-338310-2

TE Connectivity / Raychem
571-1-338310-2
1-338310-2

Mfr.:

Description:
D-Sub Standard Connectors 15P HD20 PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 581

Stock:
581 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,47 € 7,47 €
6,90 € 69,00 €
6,32 € 158,00 €
6,01 € 270,45 €
5,92 € 3.196,80 €
5,06 € 5.237,10 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
15 Position
Pin (Male)
Solder Pin
Through Hole
Straight
2 Row
Male
Gold
Plug
2 (A)
Steel
Tin
Unfiltered
HDP-20
Tray
Brand: TE Connectivity / Raychem
Contact Material: Phosphor Bronze
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 48,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.