1-338084-3

TE Connectivity
571-1-338084-3
1-338084-3

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MOD JACK RJ22 4/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.371

Stock:
2.371 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,32 € 13,20 €
1,17 € 29,25 €
1,12 € 112,00 €
Full Reel (Order in multiples of 300)
0,972 € 291,60 €
0,903 € 541,80 €
0,886 € 797,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ22
1x1
4P4C
Unshielded
Cat 3
PCB Mount
Straight
SMD/SMT
1.5 A
- 45 C
+ 85 C
Black
Top Entry
Reel
Cut Tape
MouseReel
Application: 10 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 4 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 300
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.