1-338068-4

TE Connectivity
571-1-338068-4
1-338068-4

Mfr.:

Description:
Headers & Wire Housings FOB 14P TOP ENTRY W/LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.385

Stock:
2.385 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,03 € 10,30 €
0,877 € 87,70 €
0,783 € 391,50 €
0,746 € 746,00 €
Full Reel (Order in multiples of 2500)
0,703 € 1.757,50 €
0,678 € 3.390,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Headers
Ribbon Cable
14 Position
1.27 mm (0.05 in)
Solder Pin
Straight
Socket (Female)
Tin
Micro-MaTch
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-MaTch .050 Connector Series

TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.