1-322337-1

571-1-322337-1
1-322337-1

Mfr.:

Description:
Terminals TERM 16-14AWG #10

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Not Insulated
# 10
14 AWG
Unplated
STRATO-THERM
DIAMOND GRIP
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Material: Chromel
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 14 AWG
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99