1-292173-8

TE Connectivity
571-1-292173-8
1-292173-8

Mfr.:

Description:
Headers & Wire Housings CT BOX HDR H SMT 8P O/TAPE NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.907

Stock:
3.907 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,99 € 995,00 €
0,829 € 2.072,50 €
0,671 € 3.355,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
8 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
AMP CT
Common Termination
Wire-to-Board
28 AWG to 22 AWG
- 40 C
+ 105 C
Brand: TE Connectivity
Contact Material: Brass
Contact Type: Pin
Current Rating: 4 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 889 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).