1-282966-2

TE Connectivity
571-1-282966-2
1-282966-2

Mfr.:

Description:
Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY 12P 7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,61 € 7,61 €
5,39 € 53,90 €
4,75 € 118,75 €
4,35 € 217,50 €
3,92 € 392,00 €
3,79 € 947,50 €
3,41 € 1.705,00 €
3,22 € 3.220,00 €
3,13 € 7.825,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
12 Position
7.62 mm
Through Hole
15 A
300 V
Green
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99