1-282966-0

TE Connectivity
571-1-282966-0
1-282966-0

Mfr.:

Description:
Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY 10P.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 716,00 €
3,55 € 3.550,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
10 Position
7.62 mm
15 A
300 VAC
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8466949000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99