1-282841-1

TE Connectivity
571-1-282841-1
1-282841-1

Mfr.:

Description:
Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 11P.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 295 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,08 € 9,08 €
6,44 € 64,40 €
5,70 € 114,00 €
5,25 € 262,50 €
4,88 € 488,00 €
3,86 € 772,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
11 Position
5.08 mm
Screw Clamp
17.5 A
300 V
30 AWG
12 AWG
PCB Mount
Horizontal
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.