1-282817-2

TE Connectivity
571-1-282817-2
1-282817-2

Mfr.:

Description:
Pluggable Terminal Blocks TERMI-BLOK HEADER,ASSY90 12P.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
4,95 € 49,50 €
3,91 € 97,75 €
3,69 € 184,50 €
3,59 € 359,00 €
3,43 € 857,50 €
3,00 € 1.500,00 €
2,80 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
12 Position
10 mm
15 A
600 V
Green
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99