1-2823449-8

571-1-2823449-8
1-2823449-8

Mfr.:

Description:
Standard Circular Connector M12 A-M-5, CAT 5E 6.5 MM, TE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Plugs
5 Position
Pin (Male)
Cable
Crimp
Nickel
Brass
IP67
Brand: TE Connectivity
Color: Black
Contact Material: Copper Alloy
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Mating Cycles: 250 Cycles
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 250 VAC, 50 VDC
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.