1-2823446-2

TE Connectivity
571-1-2823446-2
1-2823446-2

Mfr.:

Description:
Circular Metric Connectors M12 DF4 CRIMP ST CAT 5 RADOX 7.3MM,H&S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,59 € 9.359,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Crimp
D Coded
4 A
50 V
IP67
M12
Body Style: Straight
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Copper Zinc Alloy
Locking Mechanism: Screw Locking
Mounting Style: Cable
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 PCB-Panel Connectors with 8 & 12 Pins

TE Connectivity's M12 PCB-Panel Connectors with 8 and 12 Pins offer an IP67 rating, a 1.5 to 2.0A rated current, and a 30VAC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems and automation integration applications and operate within an operating temperature range of -40°C to +85°C. 

M12 Rail Certified Cable Connectors

TE Connectivity's (TE) M12 Rail Certified Cable Connectors are cable connectors for field assembly. TE's M12 series reduces service time and boosts cost-effectiveness with easy access to thread grip while reaching up to 10Gb/s connections with a high-speed rugged industrial connection. The M12 connectors are designed for railway and automation industry applications and meet the EN45545 standard. This system provides a solution that safely and reliably helps ensure communication in harsh environments.