1-2823445-1

TE Connectivity
571-1-2823445-1
1-2823445-1

Mfr.:

Description:
Circular Metric Connectors M12 DM4,CAT 5 RADOX 6.6MM,H & S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,71 € 164,71 €
140,01 € 1.400,10 €
129,69 € 3.242,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Crimp
D Coded
4 A
50 V
IP67
M12
Body Style: Straight
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Gender: Male
Housing Material: Copper Zinc Alloy
Locking Mechanism: Screw Locking
Mounting Style: Cable
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99