1-2823402-3

TE Connectivity
571-1-2823402-3
1-2823402-3

Mfr.:

Description:
Headers & Wire Housings 13P,2MM,PL HDR,SRVT,2.8,0.76AU,TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 2128   Multiples: 2128
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 3.979,36 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
13 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder
Straight
Pin (Male)
Gold
0.5 mm
2.8 mm (0.11 in)
Board-to-Board, Wire-to-Board
- 40 C
+ 105 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 19
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99