1-2823391-0

TE Connectivity
571-1-2823391-0
1-2823391-0

Mfr.:

Description:
Headers & Wire Housings 10P,2MM,SHRD HDR,SRRT,2.8,0.38AU,TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1512   Multiples: 1512
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 2.041,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
10 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder
Right Angle
Pin (Male)
Gold
0.5 mm
2.8 mm (0.11 in)
Board-to-Board
- 40 C
+ 105 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 24
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.