1-281839-0

TE Connectivity
571-1-281839-0
1-281839-0

Mfr.:

Description:
Headers & Wire Housings RECPT 2X10P CRIMP HE14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.355

Stock:
1.355 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,731 € 7,31 €
0,702 € 17,55 €
0,657 € 65,70 €
0,597 € 149,25 €
0,538 € 269,00 €
0,504 € 504,00 €
0,459 € 1.147,50 €
0,437 € 2.185,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Socket (Female)
Tin
HE13 / HE14
AMPMODU
Wire-to-Board
- 55 C
+ 125 C
Brand: TE Connectivity
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Housing Colour: Blue
Housing Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99