1-2504449-7

TE Connectivity
571-1-2504449-7
1-2504449-7

Mfr.:

Description:
Headers & Wire Housings 1MM 2R INTERNAL LOCKING HPI, HDR, 2x18P, NAT, Au

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,56 € 20.480,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
18 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder
Straight
Pin (Male)
Gold
1mm Dual Row Internal Locking HPI
Automotive, Power, Signal, Wire-to-Board
- 25 C
+ 85 C
Reel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: Formed and Stamped
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 800 mA
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99