1-2500180-1

TE Connectivity
571-1-2500180-1
1-2500180-1

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit CC,PA6,AD54.5,BLK

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 119,00 €
4,45 € 222,50 €
4,15 € 415,00 €
3,99 € 997,50 €
3,95 € 1.975,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Cable Conduit
Corrugated Plastic Tubing
Polyamide (PA)
48 mm
Black
Brand: TE Connectivity
Conduit Size: 54.5 mm
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.