1-2495219-2

TE Connectivity
571-1-2495219-2
1-2495219-2

Mfr.:

Description:
FFC & FPC Connectors Ultra low-profile 0.5mm pitch flip-top FPC connector, 12 pin, vertical, GF, SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.864

Stock:
11.864 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,886 € 8,86 €
0,786 € 19,65 €
0,748 € 74,80 €
0,702 € 175,50 €
0,668 € 334,00 €
0,636 € 636,00 €
0,616 € 1.232,00 €
Full Reel (Order in multiples of 4000)
0,586 € 2.344,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
FPC Connectors
12 Position
0.5 mm
SMD/SMT
Vertical
Bottom Contact
Gold
500 mA
- 40 C
+ 85 C
Reel
Cut Tape
Actuation Type: ZIF
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Low-Profile Flip-Top FPC Connectors

TE Connectivity Ultra Low-Profile Flip-Top FPC Connectors feature an ultra-thin, ultra-lightweight, low-profile, space-saving design. The 2495217 series has a 0.3mm pitch, and the 2495219 series has a 0.5mm pitch. The ultra-low-profile FPC connectors are available in right-angle and vertical mounting orientations, with the right-angle version available with top, bottom, or dual contact. Typical applications include flat flex printed cable, LC displays, game consoles, wearables, cameras, inkjet, laser, 3D printers, GPS devices, set-top boxes, disk drives, and medical equipment.