1-2483190-2

TE Connectivity
571-1-2483190-2
1-2483190-2

Mfr.:

Description:
Headers & Wire Housings 0.8mm right angle WTB 12Pos

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10.500 Can Dispatch in 20 Days
Minimum: 10500   Multiples: 10500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,642 € 6.741,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
12 Position
0.8 mm (0.031 in)
PCB Mount
Solder
Right Angle
Gold
Industrial
- 25 C
+ 85 C
Reel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3500
Subcategory: Headers & Wire Housings
Voltage Rating: 30 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.8 mm Low-Profile IDC Connector System

TE Connectivity's (TE) 0.8mm Low-Profile IDC Connector System is designed for space-constrained applications where signal or low-power needs to be routed through a device. Features include a compact 0.8mm centerline, convenient insulation displacement contact (IDC) cable termination, and a space-saving, low-profile design that helps save PCB real estate. TE 0.8mm Low-Profile IDC Connector System is suitable for data communications, consumer devices, automotive environments, and the Internet of Things (IoT) applications.