1-2478170-2

TE Connectivity
571-1-2478170-2
1-2478170-2

Mfr.:

Description:
D-Sub Cables 15 to 15 Male to Female 5 Feet 26 AWG

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 224 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,55 € 14,55 €
12,94 € 129,40 €
12,13 € 303,25 €
11,55 € 577,50 €
11,00 € 1.100,00 €
10,54 € 2.635,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Cables
RoHS:  
D-Sub Cable
D-Sub Plug
15 Position
D-Sub Plug
15 Position
Male / Female
26 AWG
5 ft
Bulk
Brand: TE Connectivity
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE D-Subminiature Cable Assemblies

TE Connectivity's (TE) AMPLIMITE D-Subminiature (D-sub) Cable Assemblies are designed for use with the AMPLIMITE D-Subminiature Connector family,  widely used in electronic industries. The cable assemblies feature off-the-shelf, pre-assembled cables with various configurations for design flexibility. The cable assemblies are constructed with gold-plated contacts, a UL 94V-0-approved  housing and front metal shells for EMI/RFI shielding. TE AMPLIMITE D-sub Cable Assemblies operate with a 2Ω max contact resistance and are ideal for the manufacture of semiconductors, medical equipment, data centers and printers.