1-2465542-2

TE Connectivity
571-1-2465542-2
1-2465542-2

Mfr.:

Description:
Lighting Connectors LUMAWISE Endurance bridge, TOP, POLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 240   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,92 € 5.980,80 €
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
Accessories
Street Lighting Accessory
LUMAWISE Endurance Bridge
Bulk
Brand: TE Connectivity
Mounting Style: Panel Mount
Product Type: Lighting Connectors
Factory Pack Quantity: 24
Subcategory: Power
Width: Endurance Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Endurance Bridges

TE Connectivity's (TE) LUMAWISE Endurance Bridges are designed to connect remotely mounted sensors or control devices to the luminaire. Endurance bridges feature one to two Zhaga or ANSI interfaces that work well with cobra heads, thanks to the numerous horizontal mounting surfaces. Specifications include an 800V surge rating, IP66 and IK09 protection ratings, 56V and 66V maximum clamping voltages, and two cable exit options for internal and external pole routing. TE LUMAWISE Endurance Bridges integrate with the Zhaga-D4i or ANSI ecosystems and enable remote mounting of control devices by extending control and power lines.