1-2448108-3

TE Connectivity
571-1-2448108-3
1-2448108-3

Mfr.:

Description:
Automotive Connectors 2POS,DIA 1.6MM,PIN HSG ASSY,SLD,E,BLUE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 6/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,83 € 8,30 €
0,768 € 19,20 €
0,731 € 73,10 €
0,685 € 171,25 €
0,653 € 326,50 €
0,621 € 621,00 €
0,581 € 1.162,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
5.46 mm (0.215 in)
Pin (Male)
Cable Mount / Free Hanging
Solder
20 AWG
14 AWG
Blue
DT
Brand: TE Connectivity
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Voltage Rating: 250 V
Wire Gauge: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT Connectors

TE Connectivity's (TE) / DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. Thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures and moisture. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.