1-2448106-2

TE Connectivity
571-1-2448106-2
1-2448106-2

Mfr.:

Description:
Automotive Connectors 6POS,DIA 1.6MM,SOC HSG ASSY,SLD,E,GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
900 Can Dispatch in 20 Days
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1.683,00 €
1,78 € 3.204,00 €
1,67 € 4.509,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
4.44 mm (0.175 in)
Socket (Female)
Cable Mount / Free Hanging
Solder
20 AWG
14 AWG
Green
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 250 V
Wire Gauge: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99